TRACOPOWER Switching Power Supply, TPP 30-115A-J, 15V dc, 2A, 30W, 1 Output, 120 → 370 V dc, 85 → 264 V
- RS Stock No.:
- 157-8381
- Mfr. Part No.:
- TPP 30-115A-J
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)*
£38.26
(exc. VAT)
£45.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £38.26 |
5 - 9 | £37.12 |
10 - 24 | £35.97 |
25 - 49 | £34.43 |
50 + | £32.91 |
*price indicative
- RS Stock No.:
- 157-8381
- Mfr. Part No.:
- TPP 30-115A-J
- Brand:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Output Voltage | 15V dc | |
Output Current | 2A | |
Power Rating | 30W | |
Number of Outputs | 1 | |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 84.8mm | |
Width | 34.6mm | |
Medical Approved | Yes | |
Depth | 19.6mm | |
Energy Efficiency Level | III | |
Maximum Temperature | +85°C | |
Weight | 60.5g | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Output Voltage 15V dc | ||
Output Current 2A | ||
Power Rating 30W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 84.8mm | ||
Width 34.6mm | ||
Medical Approved Yes | ||
Depth 19.6mm | ||
Energy Efficiency Level III | ||
Maximum Temperature +85°C | ||
Weight 60.5g | ||
Minimum Temperature -40°C | ||